Filter Your Search
1 - 2 of 2 results
![]() |
AD8016ARPZ
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 3 mV | 300 V/us | 2 | OPERATIONAL AMPLIFIER | 6 V | -6 V | -13.2 V | 13.2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 66 dB | 4 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.6 mm | 11 mm | 15.9 mm | ANALOG DEVICES INC | SOIC | PLASTIC, SOP3-20 | 20 | compliant | EAR99 | 8542.33.00.01 | |||
![]() |
AD8016ARPZ-REEL
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 3 mV | 300 V/us | 2 | OPERATIONAL AMPLIFIER | 6 V | -6 V | -13.2 V | 13.2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 66 dB | 4 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.6 mm | 11 mm | 15.9 mm | ANALOG DEVICES INC | SOIC | SOP, | 20 | compliant | EAR99 | 8542.33.00.01 |