Filter Your Search
1 - 2 of 2 results
![]() |
AD8007AR-REEL7
Analog Devices Inc
|
Check for Price Buy | No | No | Obsolete | 4 mV | 1000 V/us | 10.2 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | CURRENT-FEEDBACK | 8 µA | YES | NO | NO | NO | -6.3 V | NO | NO | 665 V/us | 6.3 V | INDUSTRIAL | YES | R-PDSO-G8 | Not Qualified | e0 | 59 dB | 1 | 85 °C | -40 °C | 240 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR, 7 INCH | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | MS-012AA, SOIC-8 | 8 | not_compliant | EAR99 | 8542.33.00.01 | |||
![]() |
AD8007AR-REEL7
Rochester Electronics LLC
|
Check for Price Buy | No | Active | 4 mV | 1000 V/us | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -6.3 V | 6.3 V | INDUSTRIAL | R-PDSO-G8 | e0 | 59 dB | 1 | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 8 | unknown |