Filter Your Search
1 - 2 of 2 results
![]() |
AD8007AKSZ-REEL7
Analog Devices Inc
|
$2.8124 Buy | No | Yes | Active | 4 mV | 1000 V/us | 10.2 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | CURRENT-FEEDBACK | 8 µA | YES | NO | NO | NO | -6.3 V | NO | NO | 665 V/us | 6.3 V | INDUSTRIAL | YES | R-PDSO-G5 | Not Qualified | e4 | 59 dB | 1 | 85 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ANALOG DEVICES INC | TSSOT | ROHS COMPLIANT, MO-203AA, SC70-5 | 5 | KS-5 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | |||
![]() |
AD8007AKSZ-REEL7
Rochester Electronics LLC
|
Check for Price Buy | Yes | Yes | Active | 4 mV | 1000 V/us | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -6.3 V | 6.3 V | INDUSTRIAL | R-PDSO-G5 | e3 | 59 dB | 1 | 85 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ROCHESTER ELECTRONICS INC | TSSOT | TSSOP, | 5 | unknown |