Parametric results for: AD7863ARSZ-3REEL under Analog to Digital Converters

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ad7863arsz3reel
Select parts from the table below to compare.
Compare
Compare
AD7863ARSZ-3REEL7
Analog Devices Inc
Check for Price No Yes Active 5 V 2.5 V 4 0.0153 % 14 175 kHz 5.2 µs YES ADC, SUCCESSIVE APPROXIMATION -2.5 V 1 2'S COMPLEMENT BINARY TRACK CMOS INDUSTRIAL PARALLEL, WORD R-PDSO-G28 Not Qualified e3 3 85 °C -40 °C 260 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 5.3 mm 2 mm 10.2 mm ANALOG DEVICES INC SSOP LEAD FREE, MO-150AH, SSOP-28 28 RS-28 compliant EAR99 8542.39.00.01
AD7863ARSZ-3REEL
Analog Devices Inc
Check for Price Yes Yes Obsolete 5 V 2.5 V 4 0.0153 % 14 175 kHz 5.2 µs YES ADC, SUCCESSIVE APPROXIMATION -2.5 V 1 2'S COMPLEMENT BINARY TRACK CMOS INDUSTRIAL PARALLEL, WORD R-PDSO-G28 Not Qualified e3 3 85 °C -40 °C 260 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 5.3 mm 2 mm 10.2 mm ANALOG DEVICES INC SSOP LEAD FREE, MO-150AH, SSOP-28 28 unknown 8542.39.00.01