Parametric results for: AD7824UQ/883B under Analog to Digital Converters

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: ad7824uq883b
Select parts from the table below to compare.
Compare
Compare
AD7824UQ/883B
Rochester Electronics LLC
Check for Price No No Active 5 V 5 V 4 0.1953 % 8 100 kHz 2.8 µs NO ADC, FLASH METHOD 1 BINARY, COMPLEMENTARY OFFSET BINARY TRACK CMOS MILITARY PARALLEL, 8 BITS R-GDIP-T24 MILITARY e0 NOT APPLICABLE 125 °C -55 °C NOT SPECIFIED MIL-STD-883 Class B NOT SPECIFIED 24 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.08 mm ROCHESTER ELECTRONICS LLC DIP DIP, 24 unknown
AD7824UQ/883B
Vishay Siliconix
Check for Price Obsolete ADC, FLASH METHOD OFFSET BINARY Not Qualified VISHAY SILICONIX unknown
AD7824UQ/883B
Analog Devices Inc
Check for Price No Obsolete 5 V 5 V 4 0.1953 % 8 100 kHz 2.8 µs NO ADC, FLASH METHOD 1 BINARY, COMPLEMENTARY OFFSET BINARY TRACK CMOS MILITARY PARALLEL, 8 BITS R-GDIP-T24 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B 24 CERAMIC, GLASS-SEALED DIP DIP24,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.08 mm ANALOG DEVICES INC DIP HERMETIC SEALED, CERDIP-24 24 unknown 3A001.A.2.C 8542.39.00.01