Parametric results for: AD7820TQ under Analog to Digital Converters

Filter Your Search

1 - 4 of 4 results

|
-
-
-
-
Manufacturer Part Number: ad7820tq
Select parts from the table below to compare.
Compare
Compare
AD7820TQ/883B
Analog Devices Inc
Check for Price Buy No Obsolete 5 V 5 V 1 0.3906 % 8 2.5 µs NO ADC, FLASH METHOD 1 BINARY TRACK 20 mA CMOS MILITARY PARALLEL, 8 BITS R-GDIP-T20 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B 20 CERAMIC, GLASS-SEALED DIP DIP20,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.08 mm ANALOG DEVICES INC DIP CERDIP-20 20 unknown 3A001.A.2.C 8542.39.00.01
AD7820TQ
Rochester Electronics LLC
Check for Price Buy No No Active 5 V 7.3 V 1 0.39 % 8 1.36 µs NO ADC, FLASH METHOD -300 mV 1 BINARY TRACK CMOS MILITARY PARALLEL, 8 BITS R-GDIP-T20 COMMERCIAL e0 NOT APPLICABLE 125 °C -55 °C NOT APPLICABLE NOT APPLICABLE 20 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.08 mm ROCHESTER ELECTRONICS INC DIP DIP, 20 unknown
AD7820TQ
Maxim Integrated Products
Check for Price Buy No Obsolete 5 V 5 V 1 8 NO A/D CONVERTER 1 OFFSET BINARY CMOS MILITARY R-XDIP-T20 e0 125 °C -55 °C 20 CERAMIC DIP DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MAXIM INTEGRATED PRODUCTS INC DIP DIP-20 20 compliant 3A001.A.2.C 8542.39.00.01
AD7820TQ
Analog Devices Inc
Check for Price Buy No No Not Recommended 5 V 7.3 V 1 0.39 % 8 1.36 µs NO ADC, FLASH METHOD -300 mV 1 BINARY TRACK 20 mA CMOS MILITARY PARALLEL, 8 BITS R-GDIP-T20 Not Qualified e0 125 °C -55 °C 20 CERAMIC, GLASS-SEALED DIP DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.08 mm ANALOG DEVICES INC DIP DIP-20 20 not_compliant 3A001.A.2.C 8542.39.00.01 Analog Devices