Parametric results for: AD780CR-REEL7 under Voltage References

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ad780crreel7
Select parts from the table below to compare.
Compare
Compare
AD780CR-REEL7
Rochester Electronics LLC
Check for Price Buy No Active 2.5 V 2.4985 V 2.5015 V 5 V 4 V 36 V 1 YES YES USER CONFIGURABLE 2.5 V/3.0 V REFERENCE VOLTAGE THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 7 ppm/°C INDUSTRIAL R-PDSO-G8 e0 NOT SPECIFIED 85 °C -40 °C NOT APPLICABLE NOT APPLICABLE 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ROCHESTER ELECTRONICS INC SOIC SOP, 8 unknown
AD780CR-REEL7
Analog Devices Inc
Check for Price Buy No Obsolete 2.5 V 2.4985 V 2.5015 V 5 V 4 V 36 V 1 YES YES USER CONFIGURABLE 2.5 V/3.0 V REFERENCE VOLTAGE THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 7 ppm/°C INDUSTRIAL 0.16 % R-PDSO-G8 e0 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ANALOG DEVICES INC SOIC MS-012AA, SOIC-8 8 unknown EAR99 8542.39.00.01