Parametric results for: AD779TD/883B under Analog to Digital Converters

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ad779td883b
Select parts from the table below to compare.
Compare
Compare
AD779TD/883B
Analog Devices Inc
Check for Price No Obsolete 12 V 5 V 1 0.0122 % 14 128 kHz 6.3 µs NO ADC, FLASH METHOD -5 V -12 V 1 BINARY, 2'S COMPLEMENT BINARY SAMPLE 34 mA BICMOS MILITARY PARALLEL, WORD R-CDIP-T28 Not Qualified e0 125 °C -55 °C 28 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 15.24 mm 5.72 mm ANALOG DEVICES INC DIP SIDE BRAZED, CERAMIC, DIP-28 28 compliant 3A001.A.2.C 8542.39.00.01