Filter Your Search
1 - 3 of 3 results
![]() |
AD7669JP-REEL
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | YES | -5 V | ANALOG CIRCUIT | CMOS | -5.25 V | -4.75 V | 1 | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J28 | COMMERCIAL | e0 | 1 | 70 °C | 240 | 30 | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 12.446 mm | 4.57 mm | 12.446 mm | ROCHESTER ELECTRONICS INC | QLCC | QCCJ, | 28 | unknown | ||
![]() |
AD7669JPZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | YES | -5 V | ANALOG CIRCUIT | CMOS | -5.25 V | -4.75 V | 1 | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J28 | COMMERCIAL | e3 | 3 | 70 °C | 260 | 40 | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 12.446 mm | 4.57 mm | 12.446 mm | ROCHESTER ELECTRONICS INC | QLCC | QCCJ, | 28 | unknown | ||
![]() |
AD7669JP
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | YES | -5 V | ANALOG CIRCUIT | CMOS | -5.25 V | -4.75 V | 1 | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J28 | COMMERCIAL | e0 | 1 | 70 °C | 225 | 30 | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 12.446 mm | 4.57 mm | 12.446 mm | ROCHESTER ELECTRONICS INC | QLCC | QCCJ, | 28 | unknown |