Parametric results for: AD7537SQ/883B under Digital to Analog Converters

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ad7537sq883b
Select parts from the table below to compare.
Compare
Compare
AD7537SQ/883B
Analog Devices Inc
Check for Price No Obsolete 15 V 0.0244 % 12 NO D/A CONVERTER BINARY PARALLEL, 8 BITS 2 1.5 µs 800 ns 2 mA BICMOS MILITARY R-GDIP-T24 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B 24 CERAMIC, GLASS-SEALED DIP DIP24,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.08 mm ANALOG DEVICES INC DIP CERDIP-24 24 unknown 3A001.A.2.C 8542.39.00.01
AD7537SQ/883B
Rochester Electronics LLC
Check for Price No No Active 15 V 0.0244 % 12 NO D/A CONVERTER BINARY PARALLEL, 8 BITS 2 800 ns BICMOS MILITARY R-GDIP-T24 MILITARY e0 NOT SPECIFIED 125 °C -55 °C NOT SPECIFIED MIL-STD-883 Class B NOT SPECIFIED 24 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.08 mm ROCHESTER ELECTRONICS INC DIP DIP, 24 unknown