Filter Your Search
1 - 5 of 5 results
![]() |
AD7512DIJN
Rochester Electronics LLC
|
Check for Price | No | No | Active | 15 V | NO | -15 V | 100 Ω | 1 Ω | SPDT | CMOS | OVERVOLTAGE PROTECTION | 1 | 2 | COMMERCIAL | R-PDIP-T14 | COMMERCIAL | e0 | NOT APPLICABLE | 70 °C | NOT APPLICABLE | NOT APPLICABLE | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.33 mm | 7.62 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 14 | unknown | |||||||
![]() |
AD7512DIJNZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 15 V | NO | -15 V | 100 Ω | 1 Ω | SPDT | CMOS | OVERVOLTAGE PROTECTION | 1 | 2 | COMMERCIAL | R-PDIP-T14 | COMMERCIAL | e3 | NOT APPLICABLE | 70 °C | NOT APPLICABLE | NOT APPLICABLE | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.33 mm | 7.62 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 14 | unknown | |||||||
|
AD7512DIJN/+
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 15 V | NO | -15 V | 175 Ω | CMOS | 2 | SEPARATE OUTPUT | COMMERCIAL | R-PDIP-T14 | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ANALOG DEVICES INC | unknown | 8542.39.00.01 | ||||||||||||||||||
![]() |
AD7512DIJNZ
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 15 V | NO | -15 V | 100 Ω | 1 Ω | SPDT | CMOS | OVERVOLTAGE PROTECTION | 1 | 2 | SEPARATE OUTPUT | 800 µA | COMMERCIAL | R-PDIP-T14 | Not Qualified | e3 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.33 mm | 7.62 mm | ANALOG DEVICES INC | DIP | PLASTIC, DIP-14 | 14 | unknown | 8542.39.00.01 | Analog Devices | |||||
![]() |
AD7512DIJN
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 15 V | NO | -15 V | 100 Ω | 1 Ω | SPDT | CMOS | OVERVOLTAGE PROTECTION | 1 | 2 | SEPARATE OUTPUT | 800 µA | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.33 mm | 7.62 mm | ANALOG DEVICES INC | DIP | PLASTIC, DIP-14 | 14 | not_compliant | 8542.39.00.01 | Analog Devices |