Parametric results for: AD7510DIJQ/+ under Multiplexers or Switches

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: ad7510dijq
Select parts from the table below to compare.
Compare
Compare
AD7510DIJQ
Analog Devices Inc
Check for Price No Obsolete 15 V NO -15 V 100 Ω 1 Ω SPST CMOS OVERVOLTAGE PROTECTION NO 1 4 SEPARATE OUTPUT 800 µA MAKE-BEFORE-BREAK OTHER R-GDIP-T16 Not Qualified e0 85 °C -25 °C 16 CERAMIC, GLASS-SEALED DIP DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 19.05 mm 5.08 mm 7.62 mm ANALOG DEVICES INC DIP HERMETIC SEALED, CERDIP-16 16 not_compliant 8542.39.00.01
AD7510DIJQ
Rochester Electronics LLC
Check for Price No Active 15 V NO -15 V 100 Ω 1 Ω SPST CMOS OVERVOLTAGE PROTECTION 1 4 OTHER R-GDIP-T16 COMMERCIAL e0 NOT SPECIFIED 85 °C -25 °C NOT SPECIFIED NOT SPECIFIED 16 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 19.05 mm 5.08 mm 7.62 mm ROCHESTER ELECTRONICS LLC DIP HERMETIC SEALED, CERDIP-16 16 unknown
AD7510DIJQ/+
Analog Devices Inc
Check for Price No No Obsolete 15 V NO -15 V 175 Ω CMOS NO 4 SEPARATE OUTPUT MAKE-BEFORE-BREAK OTHER R-XDIP-T16 e0 85 °C -25 °C 16 CERAMIC DIP DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL ANALOG DEVICES INC unknown 8542.39.00.01