Filter Your Search
1 - 1 of 1 results
![]() |
AD744KRZ-REEL7
Analog Devices Inc
|
$6.8206 | No | Yes | Not Recommended | 1 mV | 75 V/us | 150 pA | 4 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 pA | YES | YES | NO | -18 V | 50 V/us | 18 V | COMMERCIAL | 13000 | 100000 | R-PDSO-G8 | Not Qualified | e3 | 80 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | DIP8,.3 | RECTANGULAR | SMALL OUTLINE | TR, 7 INCH | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.72 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | SOIC-8 | 8 | R-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices |