Parametric results for: AD737JRZ-REEL under Analog Special Function Converters

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ad737jrzreel
Select parts from the table below to compare.
Compare
Compare
AD737JRZ-REEL7
Analog Devices Inc
Check for Price No Yes Obsolete 5 V 0.35 % 2 % YES RMS TO DC CONVERTER -16.5 V -3.2 V -5 V 1 5 kHz 1 V 16.5 V 2.8 V COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 240 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 3.9 mm 1.75 mm 4.9 mm ANALOG DEVICES INC SOIC MS-012AA, SOIC-8 8 compliant 8542.39.00.01
AD737JRZ-REEL
Analog Devices Inc
Check for Price No Yes Obsolete 5 V 0.35 % 2 % YES RMS TO DC CONVERTER -16.5 V -3.2 V -5 V 1 5 kHz 1 V 16.5 V 2.8 V COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 240 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 3.9 mm 1.75 mm 4.9 mm ANALOG DEVICES INC SOIC MS-012AA, SOIC-8 8 compliant 8542.39.00.01