Parametric results for: AD737JRZ-5-R7 under Analog Special Function Converters

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ad737jrz5r7
Select parts from the table below to compare.
Compare
Compare
AD737JRZ-5-R7
Analog Devices Inc
Check for Price No Yes Active 5 V YES RMS TO DC CONVERTER -16.5 V -2.5 V -5 V 1 5 kHz 200 mV 210 µA 16.5 V 2.5 V BIPOLAR COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 1.75 mm 4.9 mm ANALOG DEVICES INC SOIC LEADFREE, MS-012AA, SOIC-8 8 R-8 compliant EAR99 8542.39.00.01 Analog Devices