Parametric results for: AD7248ABNZ under Digital to Analog Converters

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ad7248abnz
Select parts from the table below to compare.
Compare
Compare
AD7248ABNZ
Analog Devices Inc
Check for Price No Yes Not Recommended 15 V 5 V -5 V 0.0122 % 12 NO D/A CONVERTER BINARY PARALLEL, 8 BITS -15 V 1 10 µs 7 µs 12 mA CMOS INDUSTRIAL R-PDIP-T20 Not Qualified e3 85 °C -40 °C 20 PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE Matte Tin (Sn) - annealed THROUGH-HOLE 2.54 mm DUAL 7.62 mm ANALOG DEVICES INC DIP 0.300 INCH, PLASTIC, DIP-20 20 N-20 compliant EAR99 8542.39.00.01 Analog Devices