Filter Your Search
1 - 5 of 5 results
![]() |
AD7247KN
Rochester Electronics LLC
|
Check for Price | No | No | Active | 12 V | 5 V | -5 V | 0.012 % | 12 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | -12 V | 2 | CMOS | INDUSTRIAL | R-PDIP-T24 | COMMERCIAL | e0 | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.82 mm | 31.165 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 24 | unknown | ||||||||||
![]() |
AD7247KNZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 12 V | 5 V | -5 V | 0.012 % | 12 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | -12 V | 2 | CMOS | INDUSTRIAL | R-PDIP-T24 | COMMERCIAL | e3 | NOT APPLICABLE | 85 °C | -40 °C | NOT APPLICABLE | NOT APPLICABLE | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.82 mm | 31.165 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 24 | unknown | ||||||||||
![]() |
AD7247KN/883B
Analog Devices Inc
|
Check for Price | Obsolete | 15 V | 5 V | -5 V | 0.1221 % | 12 | NO | D/A CONVERTER | OFFSET BINARY | PARALLEL, WORD | -15 V | 2 | CMOS | INDUSTRIAL | R-PDIP-T24 | Not Qualified | 85 °C | -40 °C | MIL-STD-883 Class B | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 31.165 mm | ANALOG DEVICES INC | DIP | 0.300 INCH, PLASTIC, DIP-24 | 24 | unknown | 8542.39.00.01 | |||||||||||||||
![]() |
AD7247KNZ
Analog Devices Inc
|
Check for Price | No | Yes | Active | 12 V | 5 V | -5 V | 0.012 % | 12 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | -12 V | 2 | 10 µs | 15 mA | CMOS | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e3 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.82 mm | 31.165 mm | ANALOG DEVICES INC | DIP | 0.300 INCH, PLASTIC, DIP-24 | 24 | compliant | 8542.39.00.01 | N-24-1 | EAR99 | Analog Devices | ||||||
![]() |
AD7247KN
Analog Devices Inc
|
Check for Price | No | Obsolete | 12 V | 5 V | -5 V | 0.012 % | 12 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | -12 V | 2 | 10 µs | 15 mA | CMOS | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.82 mm | 31.165 mm | ANALOG DEVICES INC | DIP | 0.300 INCH, PLASTIC, DIP-24 | 24 | not_compliant | 8542.39.00.01 |