Filter Your Search
1 - 2 of 2 results
![]() |
AD7237SQ
Analog Devices Inc
|
Check for Price Buy | Obsolete | 15 V | 5 V | -5 V | 0.024 % | 12 | NO | D/A CONVERTER | OFFSET BINARY | PARALLEL, WORD | -15 V | 2 | 12 µs | 15 mA | CMOS | MILITARY | R-GDIP-T24 | Not Qualified | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | ANALOG DEVICES INC | DIP | 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-24 | 24 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||||
![]() |
AD7237SQ/883B
Analog Devices Inc
|
Check for Price Buy | No | Obsolete | 15 V | 5 V | -5 V | 0.0244 % | 12 | NO | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | -15 V | 2 | 12 µs | 15 mA | CMOS | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.715 mm | ANALOG DEVICES INC | DIP | 0.300 INCH, HERMETIC SEALED, CERDIP-24 | 24 | unknown | 3A001.A.2.C | 8542.39.00.01 |