Filter Your Search
1 - 1 of 1 results
![]() |
AD713BQ
Analog Devices Inc
|
Check for Price | No | Obsolete | 700 µV | 20 V/us | 120 pA | 12 mA | 74 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 75 pA | YES | YES | YES | NO | -18 V | NO | NO | 18 V/us | 18 V | INDUSTRIAL | 4000 | 100000 | NO | R-GDIP-T14 | Not Qualified | e0 | 84 dB | 85 °C | -40 °C | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | ANALOG DEVICES INC | DIP | CERDIP-14 | 14 | not_compliant | EAR99 | 8542.33.00.01 |