Parametric results for: AD71056AR under Other Signal Circuits

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: ad71056ar
Select parts from the table below to compare.
Compare
Compare
AD71056ARZ-RL
Analog Devices Inc
$2.7184 Buy No Yes Active 5 V YES ANALOG CIRCUIT CMOS 1 5 mA 5.25 V 4.75 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm ANALOG DEVICES INC SOIC LEAD FREE, MS-012-AC, SOIC-16 16 R-16 compliant EAR99 8542.39.00.01 Analog Devices
AD71056AR
Analog Devices Inc
Check for Price Buy No No Obsolete 5 V YES ANALOG CIRCUIT CMOS 1 5 mA 5.25 V 4.75 V INDUSTRIAL R-PDSO-G16 Not Qualified e0 1 85 °C -40 °C 240 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm ANALOG DEVICES INC SOIC MS-012-AC, SOIC-16 16 R-16 not_compliant EAR99 8542.39.00.01 Analog Devices
AD71056AR-RL
Analog Devices Inc
Check for Price Buy No Obsolete 5 V YES ANALOG CIRCUIT CMOS 1 5 mA 5.25 V 4.75 V INDUSTRIAL R-PDSO-G16 Not Qualified e0 1 85 °C -40 °C 240 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm ANALOG DEVICES INC SOIC MS-012-AC, SOIC-16 16 not_compliant 8542.39.00.01 Analog Devices
AD71056ARZ
Analog Devices Inc
Check for Price Buy No Yes Active 5 V YES ANALOG CIRCUIT CMOS 1 5 mA 5.25 V 4.75 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm ANALOG DEVICES INC SOIC LEAD FREE, MS-012-AC, SOIC-16 16 R-16 compliant EAR99 8542.39.00.01 Analog Devices