Parametric results for: AD680ARZ-REEL7 under Voltage References

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ad680arzreel7
Select parts from the table below to compare.
Compare
Compare
AD680ARZ-REEL7
Analog Devices Inc
$7.9887 Buy No Yes Active 2.5 V 2.495 V 2.505 V 5 V 4.5 V 36 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 20 ppm/°C INDUSTRIAL 0.2 % R-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ANALOG DEVICES INC SOIC LEAD FREE, PLASTIC, MO-012AA, SOIC-8 8 R-8 compliant EAR99 8542.39.00.01 Analog Devices
AD680ARZ-REEL7
Rochester Electronics LLC
Check for Price Buy Yes Yes Active 2.5 V 2.495 V 2.505 V 5 V 4.5 V 36 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 20 ppm/°C INDUSTRIAL R-PDSO-G8 e3 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ROCHESTER ELECTRONICS INC SOIC SOP, 8 unknown