Filter Your Search
1 - 2 of 2 results
![]() |
AD648KR-REEL7
Rochester Electronics LLC
|
Check for Price | No | Active | 1.5 mV | 1.8 V/us | 10 pA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | COMMERCIAL | 1000 | R-PDSO-G8 | COMMERCIAL | e0 | 76 dB | 1 | 70 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | PLASTIC, SOIC-8 | 8 | unknown | |||||||||||||||||
![]() |
AD648KR-REEL7
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 1.5 mV | 1.8 V/us | 10 pA | 400 µA | 76 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 10 pA | YES | YES | NO | YES | -18 V | 1 V/us | 18 V | COMMERCIAL | 1000 | 150000 | R-PDSO-G8 | Not Qualified | e0 | 76 dB | 1 | 70 °C | 240 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR, 7 INCH | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | PLASTIC, SOIC-8 | 8 | not_compliant | EAR99 | 8542.33.00.01 |