Filter Your Search
1 - 2 of 2 results
![]() |
AD600ARZ-REEL
Analog Devices Inc
|
Check for Price Buy | Yes | Yes | Active | 5 V | YES | -5 V | ANALOG CIRCUIT | -5.25 V | -4.75 V | 1 | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ANALOG DEVICES INC | SOIC | SOP, | 16 | compliant | 8542.39.00.01 | ||
![]() |
AD600ARZ-REEL7
Analog Devices Inc
|
Check for Price Buy | Yes | Yes | Active | 5 V | YES | -5 V | ANALOG CIRCUIT | -5.25 V | -4.75 V | 1 | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ANALOG DEVICES INC | SOIC | SOP, | 16 | compliant | 8542.39.00.01 |