Parametric results for: AD567SD/883B under Digital to Analog Converters

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: ad567sd883b
Select parts from the table below to compare.
Compare
Compare
AD567SD/883B
Analog Devices Inc
Check for Price No No Not Recommended 15 V 10 V -1.5 V 0.0244 % 12 NO D/A CONVERTER BINARY PARALLEL, WORD -15 V 1 1000 ns 400 ns 25 mA BIPOLAR MILITARY R-CDIP-T28 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B 28 CERAMIC, METAL-SEALED COFIRED DIP DIP28,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 15.24 mm 5.72 mm 35.54 mm ANALOG DEVICES INC DIP HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-28 28 D-28-2 not_compliant 3A001.A.2.C 8542.39.00.01