Parametric results for: AD567KD/+ under Digital to Analog Converters

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: ad567kd
Select parts from the table below to compare.
Compare
Compare
AD567KD
Analog Devices Inc
Check for Price No No Not Recommended 15 V 10 V -1.5 V 0.0244 % 12 NO D/A CONVERTER BINARY PARALLEL, WORD -15 V 1 500 ns 400 ns 25 mA BIPOLAR COMMERCIAL R-CDIP-T28 Not Qualified e0 70 °C 28 CERAMIC, METAL-SEALED COFIRED DIP DIP28,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 15.24 mm 5.72 mm 35.54 mm ANALOG DEVICES INC DIP HERMETIC SEALED, CERAMIC, DIP-28 28 D-28-2 not_compliant EAR99 8542.39.00.01
AD567KD
Rochester Electronics LLC
Check for Price No No Active 15 V 10 V -1.5 V 0.0244 % 12 NO D/A CONVERTER BINARY PARALLEL, WORD -15 V 1 400 ns COMMERCIAL R-CDIP-T28 COMMERCIAL e0 NOT SPECIFIED 70 °C NOT SPECIFIED NOT SPECIFIED 28 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 15.24 mm 5.72 mm 35.54 mm ROCHESTER ELECTRONICS INC DIP DIP, 28 unknown
AD567KD/+
Analog Devices Inc
Check for Price No No Obsolete 0.012 % 12 NO D/A CONVERTER BINARY, OFFSET BINARY 1 500 ns 25 mA BIPOLAR COMMERCIAL R-XDIP-T28 e0 70 °C 28 CERAMIC DIP DIP28,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL ANALOG DEVICES INC DIP-28 unknown EAR99 8542.39.00.01
AD567KD/+
Rochester Electronics LLC
Check for Price No No Active D/A CONVERTER NOT SPECIFIED NOT SPECIFIED NOT SPECIFIED NOT SPECIFIED ROCHESTER ELECTRONICS INC DIP , 28 unknown