Filter Your Search
1 - 2 of 2 results
![]() |
AD5323BRUZ-REEL7
Analog Devices Inc
|
Check for Price | No | Yes | Active | 3 V | 5.499 V | 1 mV | 0.1953 % | 12 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 8 µs | 400 µA | CMOS | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 105 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 5 mm | ANALOG DEVICES INC | TSSOP | ROHS COMPLIANT, MO-153AB, TSSOP-16 | 16 | RU-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
![]() |
AD5323BRUZ-REEL7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3 V | 5.499 V | 1 mV | 0.1953 % | 12 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 8 µs | CMOS | INDUSTRIAL | R-PDSO-G16 | COMMERCIAL | e3 | 1 | 105 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 5 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 16 | unknown |