Filter Your Search
1 - 2 of 2 results
![]() |
AD5311BRT-REEL7
Analog Devices Inc
|
Check for Price | Yes | No | Obsolete | 3 V | 5.499 V | 1 mV | 0.3906 % | 10 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 9 µs | 7 µs | 225 µA | CMOS | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e0 | 105 °C | -40 °C | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 950 µm | DUAL | 1.6 mm | 1.45 mm | 2.9 mm | ANALOG DEVICES INC | SOIC | MO-178AB, SOT-23, 6 PIN | 6 | not_compliant | 8542.39.00.01 | ||||
![]() |
AD5311BRT-REEL
Analog Devices Inc
|
Check for Price | No | Obsolete | 3 V | 5.499 V | 1 mV | 0.3906 % | 10 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 9 µs | 7 µs | 225 µA | CMOS | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e0 | 1 | 105 °C | -40 °C | 240 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 950 µm | DUAL | 1.6 mm | 1.45 mm | 2.9 mm | ANALOG DEVICES INC | SOIC | LSSOP, TSOP6,.11,37 | 6 | not_compliant | 8542.39.00.01 |