Filter Your Search
1 - 2 of 2 results
![]() |
AD5252BRUZ1-RL7
Analog Devices Inc
|
$3.7838 | No | Yes | Active | 2.5 V | 256 | YES | 1 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | 4 kHz | -2.5 V | 2 | 30 % | 2.75 V | -2.25 V | CMOS | 650 ppm/°C | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 105 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 5 mm | ANALOG DEVICES INC | TSSOP | TSSOP-14 | 14 | RU-14 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||
![]() |
AD5252BRUZ1-RL7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 2.5 V | 256 | YES | 1 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY; DEVICE SUPPORTS DUAL SUPPLY OPERATION | 4 kHz | -2.5 V | 2 | 30 % | 2.75 V | -2.25 V | CMOS | 650 ppm/°C | INDUSTRIAL | R-PDSO-G14 | COMMERCIAL | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 5 mm | ROCHESTER ELECTRONICS LLC | TSSOP | TSSOP, | 14 | unknown |