Parametric results for: AD524CD/+ under Instrumentation Amplifiers

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: ad524cd
Select parts from the table below to compare.
Compare
Compare
AD524CD
Analog Devices Inc
Check for Price No No Not Recommended 50 µV 1 MHz 5 V/us 15 nA 5 mA 10 80 dB 1 INSTRUMENTATION AMPLIFIER 15 V -15 V 10 nA -18 V 0.01 % 18 V INDUSTRIAL 1000 1 R-CDIP-T16 Not Qualified e0 85 °C -40 °C 16 CERAMIC, METAL-SEALED COFIRED DIP DIP16,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.05 mm ANALOG DEVICES INC DIP DIP-16 16 D-16 not_compliant EAR99 8542.31.00.01 Analog Devices
AD524CDZ
Analog Devices Inc
Check for Price No Yes Not Recommended 50 µV 1 MHz 5 V/us 15 nA 5 mA 10 80 dB 1 INSTRUMENTATION AMPLIFIER 15 V -15 V 10 nA -18 V 0.01 % 18 V INDUSTRIAL 1000 1 R-CDIP-T16 Not Qualified e4 85 °C -40 °C 16 CERAMIC, METAL-SEALED COFIRED DIP DIP16,.3 RECTANGULAR IN-LINE NO Gold (Au) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.05 mm ANALOG DEVICES INC DIP DIP-16 16 D-16 compliant EAR99 8542.33.00.01 Analog Devices
AD524CD/+
Analog Devices Inc
Check for Price No Obsolete 5 mA 1 INSTRUMENTATION AMPLIFIER 15 V -15 V OTHER R-XDIP-T16 e0 85 °C -25 °C 16 CERAMIC DIP DIP16,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL ANALOG DEVICES INC DIP, DIP16,.3 unknown EAR99 8542.31.00.01
AD524CD
Rochester Electronics LLC
Check for Price No No Active 50 µV 1 MHz 5 V/us 15 nA 10 80 dB 1 INSTRUMENTATION AMPLIFIER 15 V -15 V 10 nA -18 V 0.01 % 18 V INDUSTRIAL 1000 1 R-CDIP-T16 COMMERCIAL e0 NOT SPECIFIED 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 16 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.05 mm ROCHESTER ELECTRONICS INC DIP DIP, 16 unknown
AD524CDZ
Rochester Electronics LLC
Check for Price Yes Yes Active 50 µV 1 MHz 5 V/us 15 nA 10 80 dB 1 INSTRUMENTATION AMPLIFIER 15 V -15 V 10 nA -18 V 0.01 % 18 V INDUSTRIAL 1000 1 R-CDIP-T16 COMMERCIAL e4 NOT SPECIFIED 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 16 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE NO GOLD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.05 mm ROCHESTER ELECTRONICS INC DIP DIP, 16 unknown