Parametric results for: AD524BD/+ under Instrumentation Amplifiers

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: ad524bd
Select parts from the table below to compare.
Compare
Compare
AD524BDZ
Analog Devices Inc
$49.3626 No Yes Not Recommended 100 µV 1 MHz 5 V/us 25 nA 5 mA 10 75 dB 1 INSTRUMENTATION AMPLIFIER 15 V -15 V 15 nA -18 V 0.01 % 18 V INDUSTRIAL 1000 1 R-CDIP-T16 Not Qualified e4 85 °C -40 °C 16 CERAMIC, METAL-SEALED COFIRED DIP DIP16,.3 RECTANGULAR IN-LINE NO Gold (Au) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.05 mm ANALOG DEVICES INC DIP DIP-16 16 D-16 compliant EAR99 8542.33.00.01 Analog Devices
AD524BD/+
Analog Devices Inc
Check for Price No Obsolete 5 mA 1 INSTRUMENTATION AMPLIFIER 15 V -15 V OTHER R-XDIP-T16 e0 85 °C -25 °C 16 CERAMIC DIP DIP16,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL ANALOG DEVICES INC DIP, DIP16,.3 unknown EAR99 8542.31.00.01
AD524BD
Analog Devices Inc
Check for Price No No Not Recommended 100 µV 1 MHz 5 V/us 25 nA 5 mA 10 75 dB 1 INSTRUMENTATION AMPLIFIER 15 V -15 V 15 nA -18 V 0.01 % 18 V INDUSTRIAL 1000 1 R-CDIP-T16 Not Qualified e0 85 °C -40 °C 16 CERAMIC, METAL-SEALED COFIRED DIP DIP16,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.05 mm ANALOG DEVICES INC DIP DIP-16 16 D-16 not_compliant EAR99 8542.31.00.01 Analog Devices