Parametric results for: AD5247BKSZ100-2RL7 under Digital Potentiometers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ad5247bksz1002rl7
Select parts from the table below to compare.
Compare
Compare
AD5247BKSZ100-2RL7
Rochester Electronics LLC
Check for Price Buy Yes Yes Active 3 V 128 YES 100 kΩ 2-WIRE SERIAL LINEAR DIGITAL POTENTIOMETER ALSO OPERATES AT 5V SUPPLY 40 Hz 1 20 % 5.5 V 45 ppm/°C AUTOMOTIVE R-PDSO-G6 COMMERCIAL e4 1 125 °C -40 °C 260 40 6 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.25 mm 1.1 mm 2 mm ROCHESTER ELECTRONICS INC TSSOP TSSOP, 6 unknown
AD5247BKSZ100-2RL7
Analog Devices Inc
Check for Price Buy No Yes Obsolete 3 V 128 YES 100 kΩ 2-WIRE SERIAL LINEAR DIGITAL POTENTIOMETER ALSO OPERATES AT 5V SUPPLY 40 Hz 1 20 % 5.5 V 45 ppm/°C AUTOMOTIVE R-PDSO-G6 Not Qualified e4 1 125 °C -40 °C 260 6 PLASTIC/EPOXY TSSOP TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.25 mm 1.1 mm 2 mm ANALOG DEVICES INC TSSOP 2 X 2.10 MM, ROHS COMPLIANT, MO-203AB, SC-70, 6 PIN 6 unknown KS-6 8542.39.00.01