Filter Your Search
1 - 1 of 1 results
![]() |
AD5228BUJ50-RL7
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 3 V | 32 | YES | 50 kΩ | PUSH-BUTTON | LINEAR | DIGITAL POTENTIOMETER | IT CAN ALSO OPERATE FROM A 5V NOMINAL SUPPLY | 1 | 30 % | 3 V | CMOS | 35 ppm/°C | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e0 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | LSSOP | TSSOP8,.1 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.6 mm | 1.45 mm | 2.9 mm | ANALOG DEVICES INC | SOIC | LSSOP, TSSOP8,.1 | 8 | not_compliant | 8542.39.00.01 |