Parametric results for: AD394JD under Digital to Analog Converters

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ad394jd
Select parts from the table below to compare.
Compare
Compare
AD394JD
Rochester Electronics LLC
Check for Price Buy No No Active 15 V 10 V -10 V 0.018 % 12 NO D/A CONVERTER OFFSET BINARY PARALLEL, WORD -15 V 1 10 µs COMMERCIAL R-CDIP-T28 COMMERCIAL e0 NOT SPECIFIED 70 °C NOT SPECIFIED NOT SPECIFIED 28 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 15.24 mm 5.72 mm ROCHESTER ELECTRONICS INC DIP DIP, 28 unknown
AD394JD
Analog Devices Inc
Check for Price Buy No Obsolete 15 V 10 V -10 V 0.018 % 12 NO D/A CONVERTER OFFSET BINARY PARALLEL, WORD -15 V 1 15 µs 10 µs 28 mA HYBRID COMMERCIAL R-CDIP-T28 Not Qualified e0 70 °C 28 CERAMIC, METAL-SEALED COFIRED DIP DIP28,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 15.24 mm 5.72 mm ANALOG DEVICES INC DIP HYBRID, BOTTOM BRAZED, DOUBLE WIDTH, CERAMIC, DIP-28 28 unknown 8542.39.00.01