Parametric results for: AD1580ARTZ-REEL under Voltage References

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: ad1580artzreel
Select parts from the table below to compare.
Compare
Compare
AD1580ARTZ-REEL7
Analog Devices Inc
$1.1255 No Yes Active 1.225 V 1.215 V 1.235 V 1 YES NO TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 100 ppm/°C INDUSTRIAL 0.8 % R-PDSO-G3 e3 Not Qualified 1 85 °C -40 °C 260 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.3 mm 2.9 mm 1.12 mm ANALOG DEVICES INC SOT-23 LEAD FREE, TO-236AB, SOT-23, 3 PIN 3 RT-3 compliant EAR99 8542.39.00.01 Analog Devices
AD1580ARTZ-REEL
Analog Devices Inc
Check for Price Yes Yes Obsolete 1.225 V 1.215 V 1.235 V 50 µA 1 YES NO TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 100 ppm/°C INDUSTRIAL 0.8 % R-PDSO-G3 e3 Not Qualified 1 85 °C -40 °C 260 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) - annealed GULL WING 950 µm DUAL 1.3 mm 2.9 mm 1.12 mm ANALOG DEVICES INC SOT-23 LEAD FREE, TO-236AB, SOT-23, 3 PIN 3 unknown EAR99 8542.39.00.01
AD1580ARTZ-REEL7
Rochester Electronics LLC
Check for Price Yes Yes Active ROCHESTER ELECTRONICS LLC SOT-23 3 unknown EAR99 8542.39.00.01
AD1580ARTZ-REEL
Rochester Electronics LLC
Check for Price Yes Active ROCHESTER ELECTRONICS LLC unknown EAR99 8542.39.00.01