Filter Your Search
1 - 2 of 2 results
|
ACST435-8B
STMicroelectronics
|
$0.4303 Buy | Yes | Active | 500 µA | 25 mA | 35 mA | 800 V | 4 A | TRIAC | SINGLE | 1000 V/us | 1.1 V | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | SINGLE | STMICROELECTRONICS | PACKAGE-3 | 3 | not_compliant | EAR99 | 8541.30.00.80 | STMicroelectronics | ||
|
ACST435-8BTR
STMicroelectronics
|
$0.7426 Buy | Yes | Active | 500 µA | 25 mA | 35 mA | 800 V | 4 A | TRIAC | SINGLE | 1000 V/us | 1.1 V | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | SINGLE | STMICROELECTRONICS | PACKAGE-3 | 3 | not_compliant | EAR99 | 8541.30.00.80 | STMicroelectronics |