Filter Your Search
1 - 2 of 2 results
|
ACPL-227-560E
Broadcom Limited
|
$0.4104 Buy | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 3 kV | 50 % | UL RECOGNIZED, VDE APPROVED | 80 V | SEPARATE, 2 CHANNELS | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 200 mW | e3 | 110 °C | -55 °C | 2 | MATTE TIN | BROADCOM INC | compliant | 8541.40.80.00 | Transistor Outputs | |||||
|
ACPL-227-560E
Avago Technologies
|
Check for Price Buy | Yes | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 3 kV | 50 % | UL RECOGNIZED, VDE APPROVED | 80 V | SEPARATE, 2 CHANNELS | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 200 mW | e3 | 110 °C | -55 °C | 2 | MATTE TIN | AVAGO TECHNOLOGIES INC | compliant | 8541.40.80.00 | Transistor Outputs | ROHS COMPLIANT, SOP-8 | Avago Technologies |