Filter Your Search
1 - 2 of 2 results
|
ACPL-0820-000E
Broadcom Limited
|
Check for Price | Yes | Obsolete | 5 V | STANDARD | 2 | LINE DRIVER | NO | GENERAL PURPOSE | 2 | 5.25 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | BROADCOM INC | ROHS COMPLIANT, SOP-8 | compliant | EAR99 | 8542.39.00.01 | ||||||
![]() |
ACPL-0820-000E
Avago Technologies
|
Check for Price | Yes | Yes | Obsolete | 5 V | STANDARD | 2 | LINE DRIVER | NO | GENERAL PURPOSE | 2 | 5.25 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | AVAGO TECHNOLOGIES INC | SOP, SOP8,.25 | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | Avago Technologies |