Parametric results for: ABPDANT005PGAA5 under Pressure Sensors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: abpdant005pgaa5
Select parts from the table below to compare.
Compare
Compare
ABPDANT005PGAA5
Honeywell Microelectronics & Precision Sensors
Check for Price Yes Active NO 1 ms 5 Psi 0.25 % GAGE PRESSURE SENSOR,PIEZORESISTIVE ANALOG VOLTAGE 3.8 mA BARBED 5.25 V 4.75 V 85 °C -40 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 8 mm 14.44 mm 11.5 mm HONEYWELL MICROELECTRONICS AND PRECISION SENSORS DIP-6 unknown
ABPDANT005PGAA5
Honeywell Sensing and Control
Check for Price Yes Yes Active NO 1 ms 5 Psi 0.25 % GAGE PRESSURE SENSOR,PIEZORESISTIVE ANALOG OUTPUT Port Diameter = 2.74 MM and Port Height = 7 MM 3.8 mA BARBED 5.25 V 4.75 V 85 °C -40 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 8 mm 14.44 mm 11.5 mm HONEYWELL SENSING AND CONTROL PACKAGE compliant