Parametric results for: ABMM2-12.000MHZ-E2-T under Quartz Crystals

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: abmm212000mhze2t
Select parts from the table below to compare.
Compare
Compare
ABMM2-12.000MHZ-E2-T
Abracon Corporation
$0.6658 Yes Yes Active 12 MHz 20 ppm 0.002 % 2 PPM/FIRST YEAR 50 Ω 18 pF L6.0XB3.6XH1.2 (mm)/L0.236XB0.142XH0.047 (inch) 70 °C PARALLEL - FUNDAMENTAL TAPE AND REEL 100 µW e4 -20 °C 70 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier L6.0XB3.6XH1.2 (mm)/L0.236XB0.142XH0.047 (inch) ABRACON LLC ROHS COMPLIANT, CERAMIC PACKAGE-4 compliant EAR99 8541.60.00.50 ABRACON
ABMM2-12.000MHZ-E2-T2
Abracon Corporation
Check for Price Yes Active 12 MHz 20 ppm 0.002 % 2 PPM/FIRST YEAR 50 Ω 18 pF L6.0XB3.6XH1.2 (mm)/L0.236XB0.142XH0.047 (inch) 70 °C PARALLEL - FUNDAMENTAL TAPE AND REEL 100 µW e4 -20 °C 70 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier L6.0XB3.6XH1.2 (mm)/L0.236XB0.142XH0.047 (inch) ABRACON LLC ROHS COMPLIANT, CERAMIC PACKAGE-4 compliant EAR99 8541.60.00.50 ABRACON