Filter Your Search
1 - 2 of 2 results
|
ABM13W-32.0000MHZ-7-K1Z
Abracon Corporation
|
Check for Price Buy | Yes | Active | 32 MHz | 10 ppm | 0.005 % | 2 PPM/FIRST YEAR | 45 Ω | 7 pF | 1.2mm x 1.0mm x 0.3mm | 125 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 10 µW | e4 | -40 °C | 125 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 1.2mm x 1.0mm x 0.3mm | ABRACON LLC | compliant | 8541.60.00.60 | |||
![]() |
ABM13W-32.0000MHZ-7-K1Z-T5
Abracon Corporation
|
Check for Price Buy | Yes | Active | 32 MHz | 10 ppm | 0.005 % | 2 PPM/FIRST YEAR | 45 Ω | 7 pF | 1.2mm x 1.0mm x 0.3mm | 125 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 10 µW | e4 | -40 °C | 125 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 1.2mm x 1.0mm x 0.3mm | ABRACON LLC | compliant | 8541.60.00.60 | ABRACON |