Parametric results for: ABC-V-2-R under Electric Fuses

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: abcv2r
Select parts from the table below to compare.
Compare
Compare
BK/ABC-V-2-R
Eaton Corporation
Check for Price Yes Active 250 V 125 V 2 A FAST ELECTRIC FUSE PRE ARCHING TIME: OPEN WITHIN 120 SEC AT 200% RATED CURRENT 2 J 100 A 120 s CSA; UL 3AB THROUGH HOLE BOX NO Nickel (Ni) PIN WIRE 32.82 mm 6.76 mm EATON CORP compliant
BK1-ABC-V-2-R
Eaton Corporation
Check for Price Active 250 V 125 V 2 A FAST ELECTRIC FUSE PRE ARCHING TIME: OPEN WITHIN 120 SEC AT 200% RATED CURRENT 2 J 100 A 120 s CSA; UL 3AB THROUGH HOLE BOX NO PIN WIRE 32.82 mm 6.76 mm EATON CORP compliant EAR99 8536.10.00.40
BK8-ABC-V-2-R
Eaton Corporation
Check for Price Active 250 V 125 V 2 A FAST ELECTRIC FUSE PRE ARCHING TIME: OPEN WITHIN 120 SEC AT 200% RATED CURRENT 2 J 100 A 120 s CSA; UL 3AB THROUGH HOLE BOX NO PIN WIRE 32.82 mm 6.76 mm EATON CORP compliant EAR99 8536.10.00.40
ABC-V-2-R
Eaton Corporation
Check for Price Yes Active 250 V 125 V 2 A FAST ELECTRIC FUSE PRE ARCHING TIME: OPEN WITHIN 120 SEC AT 200% RATED CURRENT 2 J 100 A 120 s CSA; UL 3AB THROUGH HOLE NO Nickel (Ni) PIN WIRE 32.82 mm 6.76 mm EATON CORP compliant EAR99 8536.10.00.40
BK-ABC-V-2-R
Eaton Corporation
Check for Price Yes Active 250 V 125 V 2 A FAST ELECTRIC FUSE PRE ARCHING TIME: OPEN WITHIN 120 SEC AT 200% RATED CURRENT 2 J 100 A 120 s CSA; UL 3AB THROUGH HOLE BOX NO Nickel (Ni) PIN WIRE 32.82 mm 6.76 mm EATON CORP compliant EAR99 8536.10.00.40