Parametric results for: ABC-8-R under Electric Fuses

Filter Your Search

1 - 10 of 23 results

|
-
-
Manufacturer Part Number: abc8r
Select parts from the table below to compare.
Compare
Compare
BK/ABC-8-R
Eaton Bussmann
$0.8084 Buy Yes Transferred 250 V 125 V 8 A FAST ELECTRIC FUSE RATED BREAKING CAPACITY AT 125 VDC: 10000 A 111 J 200 A CSA; UL INLINE/HOLDER BOX NO END CAP 31.75 mm 6.35 mm COOPER ELECTRONIC TECHNOLOGIES ROHS COMPLIANT unknown EAR99
ABC-8-R
Eaton Corporation
Check for Price Buy Yes Active 250 V 125 V 8 A FAST ELECTRIC FUSE PRE ARCHING TIME: OPEN WITHIN 120 SEC AT 200% RATED CURRENT 116 J 200 A 120 s CSA; UL 3AB INLINE/HOLDER NO Nickel (Ni) END CAP 31.75 mm 6.35 mm EATON CORP compliant EAR99
ABC-8-R
Cooper Industries
Check for Price Buy Yes Yes Transferred 250 V 125 V 8 A FAST ELECTRIC FUSE RATED BREAKING CAPACITY AT 125 VDC: 10000 A 116 J 200 A CSA; UL INLINE/HOLDER NO Nickel (Ni) END CAP 31.75 mm 6.35 mm COOPER INDUSTRIES ROHS COMPLIANT unknown EAR99
BK/ABC-8-R
Eaton Corporation
Check for Price Buy Yes Active 250 V 125 V 8 A FAST ELECTRIC FUSE PRE ARCHING TIME: OPEN WITHIN 120 SEC AT 200% RATED CURRENT 116 J 200 A 120 s CSA; UL 3AB INLINE/HOLDER BOX NO Nickel (Ni) END CAP 31.75 mm 6.35 mm EATON CORP compliant EAR99
BK1/ABC-8-RV
Eaton Corporation
Check for Price Buy Yes Active 250 V 125 V 8 A FAST ELECTRIC FUSE RATED BREAKING CAPACITY AT 125 VDC: 10000 A 116 J 200 A CSA; UL e3 THROUGH HOLE BOX NO Tin (Sn) PIN WIRE 32.82 mm 6.35 mm EATON CORP ROHS COMPLIANT compliant EAR99 8536.10.00.40
BK1/ABC-8-R
Cooper Industries
Check for Price Buy Yes Yes Transferred 250 V 125 V 8 A FAST ELECTRIC FUSE RATED BREAKING CAPACITY AT 125 VDC: 10000 A 116 J 200 A CSA; UL INLINE/HOLDER BOX NO Nickel (Ni) END CAP 31.75 mm 6.35 mm COOPER INDUSTRIES ROHS COMPLIANT compliant EAR99
BK1/ABC-8-RV
Cooper Industries
Check for Price Buy Yes Yes Transferred 250 V 125 V 8 A FAST ELECTRIC FUSE RATED BREAKING CAPACITY AT 125 VDC: 10000 A 116 J 200 A CSA; UL e3 THROUGH HOLE BOX NO Tin (Sn) PIN WIRE 32.82 mm 6.35 mm COOPER INDUSTRIES ROHS COMPLIANT unknown EAR99 8536.10.00.40
BK/ABC-8-RB
Cooper Industries
Check for Price Buy Yes Yes Transferred 250 V 125 V 8 A FAST ELECTRIC FUSE RATED BREAKING CAPACITY AT 125 VDC: 10000 A 116 J 200 A CSA; UL INLINE/HOLDER BOX NO Nickel (Ni) END CAP 31.75 mm 6.35 mm COOPER INDUSTRIES ROHS COMPLIANT unknown EAR99
BK/ABC-8-RB
Eaton Corporation
Check for Price Buy Yes Active 250 V 125 V 8 A FAST ELECTRIC FUSE RATED BREAKING CAPACITY AT 125 VDC: 10000 A 116 J 200 A CSA; UL INLINE/HOLDER BOX NO Nickel (Ni) END CAP 31.75 mm 6.35 mm EATON CORP ROHS COMPLIANT compliant EAR99
BK1/ABC-8-R
Eaton Bussmann
Check for Price Buy Yes Transferred 250 V 125 V 8 A FAST ELECTRIC FUSE RATED BREAKING CAPACITY AT 125 VDC: 10000 A 111 J 200 A CSA; UL INLINE/HOLDER BOX NO END CAP 31.75 mm 6.35 mm COOPER ELECTRONIC TECHNOLOGIES ROHS COMPLIANT unknown EAR99