Parametric results for: AB11BP under Pushbutton Switches

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ab11bp
Select parts from the table below to compare.
Compare
Compare
AB11BP
NKK Switches
$10.2453 Buy Yes Yes Active 14 mA 28 V 50000 Cycle(s) 0.05 mΩ SPST MOMENTARY GOLD MINIATURE SWITCH LONG PLUNGER 0.014A@28VAC 0.4VA@28VDC 0.014A@28VDC 14 mA OFF-(ON) 28 V 500VAC V 500 MΩ 2.55 N -30 °C 85 °C THROUGH HOLE-STRAIGHT POLYACETAL 1.0922 mm PHOSPHOR BRONZE GOLD BREAK-BEFORE-MAKE BRASS GLASS FILLED POLYAMIDE NON-ILLUMINATED EPOXY TERMINAL SEALED; MOISTURE PROOF WAVE NO BRASS SOLDER 0.183 inch 5.84 mm 13.1 mm 9.8 mm 0.177 inch 0.122 inch NKK SWITCHES CO LTD compliant EAR99 8536.50.90.31 NKK Switches