Filter Your Search
1 - 1 of 1 results
|
A8586KLJTR-T-1
Allegro MicroSystems LLC
|
Check for Price | Yes | Active | 12 V | 36 V | 3.8 V | YES | BUCK | 2.4 MHz | OUTPUT VOLTAGE RANGE FROM 0.8 V TO 30 V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G8 | e3 | 3 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | HLSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | YES | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.7 mm | ALLEGRO MICROSYSTEMS LLC | compliant | EAR99 | 8542.39.00.01 | Allegro Microsystems |