Filter Your Search
1 - 1 of 1 results
![]() |
A8285SLBTR-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Yes | Obsolete | 12 V | YES | ANALOG CIRCUIT | 1 | 7 mA | 16 V | 10 V | OTHER | R-PDSO-G16 | Not Qualified | e3 | 3 | 85 °C | -20 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 10.21 mm | 2.64 mm | 7.49 mm | ALLEGRO MICROSYSTEMS LLC | SOIC | BATWING, LEAD FREE, PLASTIC, SOIC-16 | 16 | unknown | 8542.39.00.01 |