Parametric results for: A54SX72A-CQ256 under Field Programmable Gate Arrays

Filter Your Search

1 - 10 of 21 results

|
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: a54sx72acq256
Select parts from the table below to compare.
Compare
Compare
A54SX72A-CQ256
Microchip Technology Inc
$9,334.3939 No Active 2.5 V 213 213 6036 108000 6036 1.5 ns FIELD PROGRAMMABLE GATE ARRAY COMMERCIAL SQUARE CMOS 6036 CLBS, 108000 GATES 72000 TYPICAL GATES AVAILABLE 217 MHz 2.75 V 2.25 V S-CQFP-F256 Not Qualified e0 70 °C 256 CERAMIC, METAL-SEALED COFIRED QFF TPAK256,3SQ,20 SQUARE FLATPACK YES TIN LEAD FLAT 500 µm QUAD 36 mm 36 mm 3.3 mm MICROCHIP TECHNOLOGY INC QFP-256 compliant Microchip
A54SX72A-CQ256M
Microchip Technology Inc
$14,137.9028 No Active 2.5 V 213 213 6036 108000 6036 1.5 ns FIELD PROGRAMMABLE GATE ARRAY MILITARY SQUARE CMOS 6036 CLBS, 108000 GATES 72000 TYPICAL GATES AVAILABLE 217 MHz 2.75 V 2.25 V S-CQFP-F256 Not Qualified e0 125 °C -55 °C 256 CERAMIC, METAL-SEALED COFIRED QFF TPAK256,3SQ,20 SQUARE FLATPACK YES TIN LEAD FLAT 500 µm QUAD 36 mm 36 mm 3.3 mm MICROCHIP TECHNOLOGY INC QFP-256 compliant Microchip
A54SX72A-CQ256B
Microchip Technology Inc
$21,872.9789 No Active 2.5 V 228 228 108000 4024 1.4 ns FIELD PROGRAMMABLE GATE ARRAY MIL-STD-883 Class B MILITARY SQUARE CMOS 4024 CLBS, 108000 GATES IT CAN ALSO OPERATE WITH 3.3V AND 5V 217 MHz 2.75 V 2.25 V S-CQFP-F256 Not Qualified 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 256 CERAMIC, METAL-SEALED COFIRED QFF SQUARE FLATPACK YES FLAT 500 µm QUAD 36 mm 36 mm 3.3 mm MICROCHIP TECHNOLOGY INC QFP-256 compliant 3A001.A.2.C 8542.39.00.01
A54SX72A-CQ256C
Actel Corporation
Check for Price No Transferred 2.5 V 72000 6036 1.5 ns FIELD PROGRAMMABLE GATE ARRAY COMMERCIAL SQUARE CMOS 6036 CLBS, 72000 GATES 2.5V, 3.3V, AND 5.0V MIXED VOLTAGE OPERATION, 5.0V INPUT TOLERANCE 206 MHz 2.7 V 2.3 V S-CQFP-F256 Not Qualified e0 70 °C 256 CERAMIC, METAL-SEALED COFIRED QFF SQUARE FLATPACK YES TIN LEAD FLAT QUAD ACTEL CORP CERAMIC, QFP-256 compliant
A54SX72A-CQ256I
Microsemi Corporation
Check for Price Transferred 2.5 V 108000 6036 1.3 ns FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 6036 CLBS, 108000 GATES 72000 TYPICAL GATES AVAILABLE 2.75 V 2.25 V S-CQFP-F256 Not Qualified 85 °C -40 °C 256 CERAMIC, METAL-SEALED COFIRED QFF TPAK256,3SQ,20 SQUARE FLATPACK YES FLAT 500 µm QUAD 36 mm 36 mm 2.69 mm MICROSEMI CORP QFF, compliant 8542.39.00.01
A54SX72A-CQ256B
Microsemi FPGA & SoC
Check for Price Yes Yes Transferred 2.5 V 108000 4024 1.4 ns FIELD PROGRAMMABLE GATE ARRAY MIL-STD-883 Class B MILITARY SQUARE CMOS 4024 CLBS, 108000 GATES IT CAN ALSO OPERATE WITH 3.3V AND 5V 217 MHz 2.75 V 2.25 V S-CQFP-F256 Not Qualified 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 256 CERAMIC, METAL-SEALED COFIRED QFF SQUARE FLATPACK YES FLAT 500 µm QUAD 36 mm 36 mm 3.3 mm MICROSEMI SOC PRODUCTS GROUP QFF, compliant 3A001.A.2.C 8542.39.00.01 QFP 256
A54SX72A-CQ256M
Microsemi FPGA & SoC
Check for Price No No Active 2.5 V 108000 4024 1.4 ns FIELD PROGRAMMABLE GATE ARRAY MILITARY SQUARE CMOS 4024 CLBS, 108000 GATES IT CAN ALSO OPERATE WITH 3.3V AND 5V 192 MHz 2.75 V 2.25 V S-CQFP-F256 Not Qualified e0 125 °C -55 °C 225 20 256 CERAMIC, METAL-SEALED COFIRED QFF SQUARE FLATPACK YES TIN LEAD FLAT 500 µm QUAD 36 mm 36 mm 3.3 mm MICROSEMI SOC PRODUCTS GROUP QFF, compliant QFP 256
A54SX72ACQ256M
Microsemi Corporation
Check for Price No Transferred 2.5 V 213 213 6036 108000 6036 1.5 ns FIELD PROGRAMMABLE GATE ARRAY MILITARY SQUARE CMOS 6036 CLBS, 108000 GATES 72000 TYPICAL GATES AVAILABLE 217 MHz 2.75 V 2.25 V S-CQFP-F256 Not Qualified e0 125 °C -55 °C 256 CERAMIC, METAL-SEALED COFIRED QFF TPAK256,3SQ,20 SQUARE FLATPACK YES TIN LEAD FLAT 500 µm QUAD 36 mm 36 mm 3.3 mm MICROSEMI CORP QFF, TPAK256,3SQ,20 unknown 3A001.A.2.C 8542.39.00.01
A54SX72A-CQ256
Microsemi FPGA & SoC
Check for Price Active 2.5 V 108000 6036 1.3 ns FIELD PROGRAMMABLE GATE ARRAY COMMERCIAL SQUARE CMOS 6036 CLBS, 108000 GATES 72000 TYPICAL GATES AVAILABLE 2.75 V 2.25 V S-CQFP-F256 Not Qualified 70 °C 256 CERAMIC, METAL-SEALED COFIRED QFF SQUARE FLATPACK YES FLAT 500 µm QUAD 36 mm 36 mm 2.69 mm MICROSEMI SOC PRODUCTS GROUP QFF, unknown QFP 256
A54SX72ACQ256
Actel Corporation
Check for Price No Transferred 2.5 V 213 213 6036 108000 6036 1.5 ns FIELD PROGRAMMABLE GATE ARRAY COMMERCIAL SQUARE CMOS 6036 CLBS, 108000 GATES 72000 TYPICAL GATES AVAILABLE 217 MHz 2.75 V 2.25 V S-CQFP-F256 Not Qualified e0 70 °C 225 256 CERAMIC, METAL-SEALED COFIRED QFF TPAK256,3SQ,20 SQUARE FLATPACK YES TIN LEAD FLAT 500 µm QUAD 36 mm 36 mm 3.3 mm ACTEL CORP CERAMIC, QFP-256 compliant