Filter Your Search
1 - 10 of 19 results
|
A54SX32A-2FG256
Microchip Technology Inc
|
$365.0836 | No | Active | 2.5 V | 203 | 203 | 2880 | 48000 | 2880 | 900 ps | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 2880 CLBS, 48000 GATES | 32000 TYPICAL GATES AVAILABLE | 313 MHz | 2.75 V | 2.25 V | S-PBGA-B256 | Not Qualified | 3 | 70 °C | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | TRAY | YES | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.97 mm | MICROCHIP TECHNOLOGY INC | FBGA-256 | compliant | 8542.39.00.01 | |||||||
|
A54SX32A-2FG256I
Microchip Technology Inc
|
$425.4719 | No | Active | 2.5 V | 203 | 203 | 2880 | 48000 | 2880 | 900 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 2880 CLBS, 48000 GATES | 32000 TYPICAL GATES AVAILABLE | 313 MHz | 2.75 V | 2.25 V | S-PBGA-B256 | Not Qualified | 3 | 85 °C | -40 °C | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | TRAY | YES | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.97 mm | MICROCHIP TECHNOLOGY INC | FBGA-256 | compliant | 8542.39.00.01 | ||||||
|
A54SX32A-2FG256I
Actel Corporation
|
Check for Price | No | Transferred | 2.5 V | 203 | 203 | 2880 | 48000 | 2880 | 900 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 2880 CLBS, 48000 GATES | 32000 TYPICAL GATES AVAILABLE | 313 MHz | 2.75 V | 2.25 V | S-PBGA-B256 | Not Qualified | 3 | 85 °C | -40 °C | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.97 mm | ACTEL CORP | 1 MM PITCH, FBGA-256 | compliant | ||||||||
|
A54SX32A-2FG256
Microsemi Corporation
|
Check for Price | No | Transferred | 2.5 V | 203 | 203 | 2880 | 48000 | 2880 | 900 ps | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 2880 CLBS, 48000 GATES | 32000 TYPICAL GATES AVAILABLE | 313 MHz | 2.75 V | 2.25 V | S-PBGA-B256 | Not Qualified | 3 | 70 °C | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.97 mm | MICROSEMI CORP | 1 MM PITCH, FBGA-256 | unknown | 8542.39.00.01 | ||||||||
|
A54SX32A-2FG256IX79
Microchip Technology Inc
|
Check for Price | No | Active | 2.5 V | 203 | 203 | 48000 | 2880 | 900 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 2880 CLBS, 48000 GATES | 32000 TYPICAL GATES AVAILABLE | 313 MHz | 2.75 V | 2.25 V | S-PBGA-B256 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.97 mm | MICROCHIP TECHNOLOGY INC | 1 MM PITCH, FBGA-256 | compliant | 8542.39.00.01 | ||||||
|
A54SX32A-2FG256AX79
Actel Corporation
|
Check for Price | Yes | Obsolete | 2.5 V | 203 | 203 | 2880 | 48000 | 1 ns | FIELD PROGRAMMABLE GATE ARRAY | AUTOMOTIVE | SQUARE | CMOS | 2880 CLBS, 48000 GATES | 2.75 V | 2.25 V | S-PBGA-B256 | Not Qualified | 3 | 125 °C | -40 °C | 250 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.8 mm | ACTEL CORP | unknown | 8542.39.00.01 | ||||||||||
|
A54SX32A-2FG256A
Microchip Technology Inc
|
Check for Price | No | Active | 2.5 V | 203 | 203 | 2880 | 48000 | 2880 | 900 ps | FIELD PROGRAMMABLE GATE ARRAY | AUTOMOTIVE | SQUARE | CMOS | 2880 CLBS, 48000 GATES | 32000 TYPICAL GATES AVAILABLE | 2.75 V | 2.25 V | S-PBGA-B256 | Not Qualified | 3 | 125 °C | -40 °C | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.68 mm | MICROCHIP TECHNOLOGY INC | 1 MM, FBGA-256 | compliant | 8542.39.00.01 | ||||||||
|
A54SX32A-2FG256X79
Actel Corporation
|
Check for Price | Yes | Transferred | 2.5 V | 48000 | 2880 | 900 ps | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 2880 CLBS, 48000 GATES | 32000 TYPICAL GATES AVAILABLE | 313 MHz | 2.75 V | 2.25 V | S-PBGA-B256 | Not Qualified | 3 | 70 °C | 250 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.97 mm | ACTEL CORP | 1 MM PITCH, FBGA-256 | unknown | |||||||||||
|
A54SX32A-2FG256IX79
Actel Corporation
|
Check for Price | Yes | Transferred | 2.5 V | 48000 | 2880 | 900 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 2880 CLBS, 48000 GATES | 32000 TYPICAL GATES AVAILABLE | 313 MHz | 2.75 V | 2.25 V | S-PBGA-B256 | Not Qualified | 3 | 85 °C | -40 °C | 250 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.97 mm | ACTEL CORP | 1 MM PITCH, FBGA-256 | unknown | ||||||||||
|
A54SX32A-2FG256M
Microchip Technology Inc
|
Check for Price | No | Active | 5 V | 203 | 203 | 2880 | 48000 | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 2880 CLBS, 48000 GATES | 313 MHz | 5.5 V | 4.5 V | S-PBGA-B256 | Not Qualified | 125 °C | -40 °C | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.97 mm | MICROCHIP TECHNOLOGY INC | unknown | 8542.39.00.01 | 3A001.A.2.C |