Filter Your Search
1 - 3 of 3 results
|
A40MX04-1PL84IX79
Actel Corporation
|
Check for Price Buy | Yes | Transferred | 3.3 V | 69 | 69 | 547 | 6000 | 547 | 2.3 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 547 CLBS, 6000 GATES | ALSO OPERATE AT 5.0V SUPPLY | 92 MHz | 3.6 V | 3 V | S-PQCC-J84 | Not Qualified | 3 | 85 °C | -40 °C | 245 | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 4.57 mm | ACTEL CORP | PLASTIC, LCC-84 | unknown | |||
|
A40MX04-1PL84IX79
Microsemi Corporation
|
Check for Price Buy | Transferred | 3.3 V | 6000 | 547 | 2.3 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 547 CLBS, 6000 GATES | ALSO OPERATE AT 5.0V SUPPLY | 92 MHz | 3.6 V | 3 V | S-PQCC-J84 | Not Qualified | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 4.57 mm | MICROSEMI CORP | QCCJ, | compliant | 8542.39.00.01 | |||||||||
|
A40MX04-1PL84IX79
Microchip Technology Inc
|
Check for Price Buy | Active | 3.3 V | 69 | 69 | 6000 | 547 | 2.3 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 547 CLBS, 6000 GATES | ALSO OPERATE AT 5.0V SUPPLY | 92 MHz | 3.6 V | 3 V | S-PQCC-J84 | Not Qualified | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 4.57 mm | MICROCHIP TECHNOLOGY INC | PLASTIC, LCC-84 | compliant | 8542.39.00.01 |