Parametric results for: A40MX02-FPL44I under Field Programmable Gate Arrays

Filter Your Search

1 - 9 of 9 results

|
-
-
-
-
Manufacturer Part Number: a40mx02fpl44i
Select parts from the table below to compare.
Compare
Compare
A40MX02-FPL44IX79
Actel Corporation
Check for Price Yes Transferred 3.3 V 57 57 295 3000 295 3.7 ns FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 295 CLBS, 3000 GATES CAN ALSO BE OPERATED AT 5.0V 3.6 V 3 V S-PQCC-J44 Not Qualified 3 85 °C -40 °C 245 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER YES J BEND 1.27 mm QUAD 16.5862 mm 16.5862 mm 4.57 mm ACTEL CORP PLASTIC, LCC-44 unknown 8542.39.00.01
A40MX02-FPL44IX39
Actel Corporation
Check for Price No Transferred 57 57 295 FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS S-PQCC-J44 Not Qualified 85 °C -40 °C 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER YES J BEND 1.27 mm QUAD ACTEL CORP unknown 8542.39.00.01
A40MX02-FPL44I
Microsemi Corporation
Check for Price No Transferred 3.3 V 57 57 295 3000 295 3.7 ns FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 295 CLBS, 3000 GATES CAN ALSO BE OPERATED AT 5.0V 48.24 MHz 3.6 V 3 V S-PQCC-J44 Not Qualified e0 3 85 °C -40 °C 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 16.5862 mm 16.5862 mm 4.57 mm MICROSEMI CORP QCCJ, LDCC44,.7SQ unknown 8542.39.00.01
A40MX02-FPL44IX79
Microsemi Corporation
Check for Price Transferred 3.3 V 3000 295 3.7 ns FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 295 CLBS, 3000 GATES CAN ALSO BE OPERATED AT 5.0V 3.6 V 3 V S-PQCC-J44 Not Qualified 85 °C -40 °C 44 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER YES J BEND 1.27 mm QUAD 16.5862 mm 16.5862 mm 4.57 mm MICROSEMI CORP QCCJ, compliant 8542.39.00.01
A40MX02-FPL44I
Actel Corporation
Check for Price No Transferred 3.3 V 57 57 295 3000 295 3.7 ns FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 295 CLBS, 3000 GATES CAN ALSO BE OPERATED AT 5.0V 48.24 MHz 3.6 V 3 V S-PQCC-J44 Not Qualified e0 3 85 °C -40 °C 225 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 16.5862 mm 16.5862 mm 4.57 mm ACTEL CORP PLASTIC, LCC-44 compliant 8542.39.00.01
A40MX02-FPL44I
Microchip Technology Inc
Check for Price No Active 3.3 V 57 57 295 3000 295 3.7 ns FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 295 CLBS, 3000 GATES CAN ALSO BE OPERATED AT 5.0V 48.24 MHz 3.6 V 3 V S-PQCC-J44 Not Qualified e0 3 85 °C -40 °C 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 16.5862 mm 16.5862 mm 4.57 mm MICROCHIP TECHNOLOGY INC PLASTIC, LCC-44 compliant 8542.39.00.01
A40MX02-FPL44IX39
Microsemi Corporation
Check for Price No Transferred 57 57 295 FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS S-PQCC-J44 Not Qualified 85 °C -40 °C 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER YES J BEND 1.27 mm QUAD MICROSEMI CORP QCCJ, LDCC44,.7SQ unknown 8542.39.00.01
A40MX02-FPL44IX79
Microchip Technology Inc
Check for Price Active 3.3 V 34 34 3000 295 3.7 ns FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 295 CLBS, 3000 GATES CAN ALSO BE OPERATED AT 5.0V 48 MHz 3.6 V 3 V S-PQCC-J44 Not Qualified 85 °C -40 °C 44 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER YES J BEND 1.27 mm QUAD 16.5862 mm 16.5862 mm 4.57 mm MICROCHIP TECHNOLOGY INC PLASTIC, LCC-44 compliant 8542.39.00.01
A40MX02-FPL44IX39
Microchip Technology Inc
Check for Price No Active 3.3 V 34 34 295 3000 3.7 ns FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 295 CLBS, 3000 GATES 48 MHz 3.6 V 3 V S-PQCC-J44 Not Qualified 85 °C -40 °C 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER YES J BEND 1.27 mm QUAD 16.12 mm 16.12 mm 4.57 mm MICROCHIP TECHNOLOGY INC unknown 8542.39.00.01