Parametric results for: A2F500M3E-1CS288I under Field Programmable Gate Arrays

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: a2f500m3e1cs288i
Select parts from the table below to compare.
Compare
Compare
A2F500M3E-1CS288I
Microsemi Corporation
Check for Price Buy Yes Transferred 1.5 V 135 135 11520 500000 FPGA SOC INDUSTRIAL SQUARE CMOS 500000 GATES 1.575 V 1.425 V S-PBGA-B288 Not Qualified e0 100 °C -40 °C 288 PLASTIC/EPOXY TFBGA BGA288,21X21,20 SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN LEAD SILVER BALL 500 µm BOTTOM 11 mm 11 mm 1.05 mm MICROSEMI CORP TFBGA, BGA288,21X21,20 compliant 8542.39.00.01
A2F500M3E-1CS288I
Actel Corporation
Check for Price Buy No Transferred 1.5 V 78 78 11520 500000 11520 FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS 11520 CLBS, 500000 GATES 100 MHz 1.575 V 1.425 V S-PBGA-B288 Not Qualified 288 PLASTIC/EPOXY TFBGA BGA288,21X21,20 SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 500 µm BOTTOM 11 mm 11 mm 1.05 mm ACTEL CORP 0.50 MM PITCH, CSP-288 unknown
A2F500M3E-1CS288I
Microchip Technology Inc
Check for Price Buy Yes Active 1.5 V 135 135 11520 500000 FPGA SOC INDUSTRIAL SQUARE CMOS 500000 GATES 1.575 V 1.425 V S-PBGA-B288 Not Qualified e0 100 °C -40 °C 288 PLASTIC/EPOXY TFBGA BGA288,21X21,20 SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH YES Tin/Lead/Silver (Sn/Pb/Ag) BALL 500 µm BOTTOM 11 mm 11 mm 1.05 mm MICROCHIP TECHNOLOGY INC 0.50 MM PITCH, CSP-288 compliant 8542.39.00.01